33614311000001 | Harting

Fibre optic cable, PushPull (V4) to LC, 100 m, G657A1, singlemode 9/125 µm, 33614311000001

Order No.: 45F4994
EAN: 4099891059835
MPN:
33614311000001
33 61 431 1000 001
Series: PushPull
33614311000001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
514.4132 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
514.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
514.4132 €

Fiber optic cable, 33614311000001, HARTING

Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 100 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) LC
Version LWL-Kabel
Colour schwarz
Chamfer type Singlemode 9/125 µm
Cable length 100 m
Category G657A1
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes