33614311000005 | Harting

Fibre optic cable, PushPull (V4) to SC, 100 m, OM3, multimode 50/125 µm, 33614311000005

Order No.: 45F4998
EAN: 4099891059873
MPN:
33614311000005
33 61 431 1000 005
Series: PushPull
33614311000005 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
817.6252 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
817.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
817.6252 €

Fiber optic cable, 33614311000005, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 100 m.

Technical specifications
Anschluss (1) PushPull (V4)
Anschluss (2) SC
Ausführung LWL-Kabel
Farbe schwarz
Faserart Multimode 50/125 µm
Kabellänge 100 m
Kategorie OM3
Material PUR
Logistics
Ursprungsland CZ
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes