09350024002 | Harting
SC plug, POF, plastic, black, 09350024002
Unit Price (€ / pc.)
44.4227 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
SC-RJ plug connector, 09350024002, HARTING
Connector sets, Fast termination, Contacts: 2
Technical specifications
Connection | Steckanschluss | |
Version | SC-Stecker | |
Colour | schwarz | |
Ferrule | Kunststoff | |
Category | POF | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |