09574000001000 | Harting
LC-plug, GOF, multimode, white, 09574000001000
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
LC connector, 09574000001000, HARTING
Connector LC duplex, Contacts: 2
Technical specifications
Version | LC-Stecker | |
Colour | weiß | |
Chamfer type | Multimode | |
Category | GOF | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |