09574110501201 | Harting
LC-plug, SFP, plastic, black, 09574110501201
Order No.: 45F1648
EAN: 4099889824667
MPN:
09574110501201
09 57 411 0501 201
Series: PushPull XS SFP
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
LC connector, 09574110501201, HARTING
Bulkhead mounted housing, PushPull, Material (hood/housing): Thermoplastic
Technical specifications
Version | LC-Stecker | |
Colour | schwarz | |
Ferrule | Kunststoff | |
Category | SFP | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |