09574670004000 | Harting

LC-plug, GOF, multimode, zinc die casting, black, 09574670004000

Order No.: 45F1654
EAN: 4099889824711
MPN:
09574670004000
09 57 467 0004 000
Series: Han A
09574670004000 Harting Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
43.8039 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
43.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.8039 €

LC receptacle connector, 09574670004000, HARTING

Connector, Contacts: 4, Material: Zinc die-cast, Powder-coated, Degree of protection: IP65, IP67

Technical specifications
Version LC-Stecker
Colour schwarz
Chamfer type Multimode
Ferrule Zink-Druckguss
Category GOF
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes