09574680501000 | Harting

LC-plug, GOF, singlemode, metal, 09574680501000

Order No.: 45F1657
EAN: 4099889824742
MPN:
09574680501000
09 57 468 0501 000
Series: PushPull
09574680501000 Harting Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
32.7131 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
32.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.7131 €

Fiber optic adapter, 09574680501000, HARTING

Connector, PushPull, Contacts: 2, Degree of protection: IP65

Technical specifications
Version LC-Stecker
Chamfer type Singlemode
Ferrule Metall
Category GOF
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes