09575080510000 | Harting
LC-plug, GOF, multimode, die-cast aluminum, black, 09575080510000
Unit Price (€ / pc.)
56.1085 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
LC plug connector, 09575080510000, HARTING
Connector, Straight, Hood, Degree of protection: IP65, IP67
Technical specifications
Version | LC-Stecker | |
Colour | schwarz | |
Chamfer type | Multimode | |
Ferrule | Aluminium-Druckguss | |
Category | GOF | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |