20760300300 | Harting
Transceiver, duplex LC, 10 km, SFP, singlemode, 20760300300
Unit Price (€ / pc.)
260.7766 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Transceiver, 20760300300, HARTING
Transceiver, Singlemode, Cable length: 10,000 m
Technical specifications
Version | Transceiver, Duplex LC, 10 km | |
Chamfer type | Singlemode | |
Category | SFP |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |