20760340300 | Harting

Transceiver, duplex LC, 40 km, SFP, singlemode, 20760340300

Order No.: 45F543
EAN: 4099889824896
MPN:
20760340300
20 76 034 0300
Series: Ha-VIS SFP
20760340300 Harting Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
707.8120 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
707.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
707.8120 €

Transceiver, 20760340300, HARTING

Transceiver, Singlemode, Cable length: 40,000 m

Technical specifications
Version Transceiver, Duplex LC, 40 km
Chamfer type Singlemode
Category SFP
Logistics
Country of origin TW
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes