20760380300 | Harting
Transceiver, duplex LC, 80 km, SFP, singlemode, 20760380300
Unit Price (€ / pc.)
1,146.8387 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,146.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,146.8387 €
Transceiver, 20760380300, HARTING
Transceiver, Singlemode, Cable length: 80,000 m
Technical specifications
Version | Transceiver, Duplex LC, 80 km | |
Chamfer type | Singlemode | |
Category | SFP |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |