09990000242 | Harting
Flat nose pliers, 100 g, 09990000242
Order No.: 44F8380
EAN: 4099891362485
MPN:
09990000242
09 99 000 0242
Unit Price (€ / pc.)
142.9666 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pliers, 09990000242, Harting
Pliers, for breaking out the coding area, DIN 41612
Technical specifications
Version | Flachzange | |
ESD protection | No | |
Weight | 100 g | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |