09000005352 | Harting
Grommet, cabel-Ø 4 to 5 mm, plastic, black, 09000005352
Order No.: 44F214
EAN: 4099891196271
MPN:
09000005352
09 00 000 5352
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable entry seal, 09000005352, Harting
Cable entry seal, Clamping range: 4-5 mm, Material: thermoplastic, Color: black.
Technical specifications
Version | grommet | |
Colour | black | |
Material | plastic | |
max. Cable diameter | 5 mm | |
min. cable diameter | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |