09000005353 | Harting
Grommet, cable Ø 5 to 6 mm, plastic, black, 09000005353
Order No.: 44F215
EAN: 4099891196288
MPN:
09000005353
09 00 000 5353
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable entry seal, 09000005353, Harting
Cable entry seal, Clamping range: 5-6 mm, Material: thermoplastic, Color: black.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | Kunststoff | |
max. Cable diameter | 6 mm | |
min. cable diameter | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |