09000005354 | Harting
Grommet, cable Ø 6 to 7 mm, plastic, black, 09000005354
Order No.: 44F216
EAN: 4099891196295
MPN:
09000005354
09 00 000 5354
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable entry seal, 09000005354, Harting
Cable entry seal, Clamping range: 6-7 mm, Material: thermoplastic, Color: black.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | Kunststoff | |
max. Cable diameter | 7 mm | |
min. cable diameter | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |