09000005355 | Harting
Grommet, cabel-Ø 7 to 8 mm, plastic, black, 09000005355
Order No.: 44F217
EAN: 4099891196301
MPN:
09000005355
09 00 000 5355
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable entry seal, 09000005355, Harting
Cable entry seal, Clamping range: 7-8 mm, Material: thermoplastic, Color: black.
Technical specifications
Version | grommet | |
Colour | black | |
Material | plastic | |
max. Cable diameter | 8 mm | |
min. cable diameter | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |