09000005359 | Harting

Grommet, cabel-Ø 11 to 12 mm, plastic, black, 09000005359

Order No.: 44F221
EAN: 4099891196349
MPN:
09000005359
09 00 000 5359
Harting
09000005359 Harting Grommets
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8207 €

Cable entry seal, 09000005359, Harting

Cable entry seal, Clamping range: 11-12 mm, Material: thermoplastic, Color: black. Additional strain relief can be provided by cable ties (max. width 8 mm).

Technical specifications
Version grommet
Colour black
Material plastic
max. Cable diameter 12 mm
min. cable diameter 11 mm
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes