09000005361 | Harting

Grommet, cable Ø 13 to 14 mm, plastic, black, 09000005361

Order No.: 44F223
EAN: 4099891196363
MPN:
09000005361
09 00 000 5361
09000005361 Harting Grommets
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8207 €

Cable entry seal, 09000005361, Harting

Cable entry seal, Clamping range: 13-14 mm, Material: thermoplastic, Color: black. Additional strain relief can be provided by cable ties (max. width 8 mm).

Technical specifications
Version Durchführungstülle
Colour schwarz
Material Kunststoff
max. Cable diameter 14 mm
min. cable diameter 13 mm
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes