09000005363 | Harting
Grommet, cabel-Ø 15 to 16 mm, plastic, black, 09000005363
Order No.: 44F225
EAN: 4099891196387
MPN:
09000005363
09 00 000 5363
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable entry seal, 09000005363, Harting
Cable entry seal, Clamping range: 15-16 mm, Material: thermoplastic, Color: black. Additional strain relief can be provided by cable ties (max. width 8 mm).
Technical specifications
Version | grommet | |
Colour | black | |
Material | plastic | |
max. Cable diameter | 16 mm | |
min. cable diameter | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |