09140008300 | Harting
Cable gland, cable Ø 9 to 24 mm, NBR, black, 09140008300
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Cable seal, 09140008300, Harting
Cable seal, NBR, RAL 9005 (jet black).
Technical specifications
Version | Kabeldurchführung | |
Colour | schwarz | |
Material | NBR | |
max. Cable diameter | 24 mm | |
min. cable diameter | 9 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |