11300009955 | Harting

Grommet, cable Ø 20 to 22 mm, plastic, black, 11300009955

Order No.: 44F8845
EAN: 4099891196400
MPN:
11300009955
11 30 000 9955
Series: Han Easy Hood
11300009955 Harting Grommets
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4867 €

Cable seal, 11300009955, Harting

Cable seal, Han Easy Hood, Clamping range: 20-22 mm, Material: thermoplastic, Color: black.

Technical specifications
Version Durchführungstülle
Colour schwarz
Material Kunststoff
max. Cable diameter 22 mm
min. cable diameter 20 mm
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes