11300009956 | Harting

Grommet, cable Ø 23 to 25 mm, plastic, black, 11300009956

Order No.: 44F8846
EAN: 4099891196417
MPN:
11300009956
11 30 000 9956
Series: Han Easy Hood
11300009956 Harting Grommets
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4272 €

Cable seal, 11300009956, Harting

Cable seal, Han Easy Hood, Clamping range: 23-25 mm, Material: thermoplastic, Color: black.

Technical specifications
Version Durchführungstülle
Colour schwarz
Material Kunststoff
max. Cable diameter 25 mm
min. cable diameter 23 mm
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes