17021751201 | Harting
Male connector, 175 pole, pitch 2 mm, straight, 17021751201
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Male connector, 17021751201, HARTING
Male connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 175, straight, copper alloy, Au over Pd/Ni over Ni, plug-in side, nickel-plated, connection side, requirement level: 1.
The technical characteristics of 17021751201 from Harting at glance
- Grid dimension of the contact 2 mm
- Grid dimension of the connections 2 mm
- Insulator material Thermoplast
- Contact coating material Plug-in side - palladium - nickel - connection side
- Packing type Tube
- Contact design masculine (male)
- Product type description har-bus HM Mel. Type B, AFS 1, Tube
- min. Operating temperature -55 °C
- max. Operating temperature 125 °C
- Suitable for PCB thickness 1.4 mm
- Angle printed circuit board/contact 0°/180° (horizontal)
- Execution of the electrical connection Print connection
- Number of plug contacts 175
- Connection type PCB to PCB
- Number of rows of plug contacts 7
- Rated current 1 A
- Flammability class of the insulating material (based on UL 94) V0
- Description har-bus HM Mel. Type B, AFS 1, Tube
Technical specifications
Anschluss | Einpressanschluss | |
Bauform | B25 | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 1 A | |
Orientierung | gerade | |
Polzahl | 175-polig | |
Rastermaß | 2 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |