17050951401 | Harting
Male connector, 95 pole, pitch 2 mm, straight, 17050951401
Unit Price (€ / pc.)
14.0539 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Male connector, 17050951401, HARTING
Male connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 95, straight, copper alloy, Au over Pd/Ni over Ni, plug-in side, nickel-plated, connection side, requirement level: 1.
The technical characteristics of 17050951401 from Harting at glance
- Description har-bus HM Mel. Type B19, AFS 1, Tube
- Flammability class of the insulating material (based on UL 94) V0
- Rated current 1 A
- Connection type PCB to PCB
- Number of rows of plug contacts 7
- Number of plug contacts 95
- Execution of the electrical connection Print connection
- max. Operating temperature 125 °C
- Angle printed circuit board/contact 0°/180° (horizontal)
- Suitable for PCB thickness 1.4 mm
- min. Operating temperature -55 °C
- Contact design masculine (male)
- Contact coating material Plug-in side - palladium - nickel - connection side
- Packing type Tube
- Insulator material Thermoplast
- Product type description har-bus HM Mel. Type B19, AFS 1, Tube
- Grid dimension of the contact 2 mm
- Grid dimension of the connections 2 mm
Technical specifications
Connection | press-in connection | |
Design | AB19 | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 95 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |