17062322201 | Harting
Male connector, 232 pole, pitch 2 mm, straight, 17062322201
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Male connector, 17062322201, HARTING
Male connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 232, straight, copper alloy, Au over Pd/Ni over Ni, plug-in side, nickel-plated, connection side, requirement level: 2.
The technical characteristics of 17062322201 from Harting at glance
- Description har-bus HM Mel. Type PCIeint.AFS 2,Tube
- Flammability class of the insulating material (based on UL 94) V0
- Rated current 1 A
- Connection type PCB to PCB
- Number of rows of plug contacts 7
- Number of plug contacts 232
- Execution of the electrical connection Print connection
- Angle printed circuit board/contact 0°/180° (horizontal)
- max. Operating temperature 125 °C
- Suitable for PCB thickness 1.4 mm
- min. Operating temperature -55 °C
- Contact design masculine (male)
- Contact coating material Plug-in side - palladium - nickel - connection side
- Packing type Tube
- Insulator material Thermoplast
- Product type description har-bus HM Mel. Type PCIeint.AFS 2,Tube
- Grid dimension of the contact 2 mm
- Grid dimension of the connections 2 mm
Technical specifications
Design | Monoblock | |
Contact type | Stift | |
Pin number | 232-polig | |
Grid | 2 mm | |
Connection | Einpressanschluss | |
Rated current | 1 A | |
Orientation | gerade | |
contact surface | vergoldet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |