17151692003 | Harting
Male connector, 169 pole, pitch 2 mm, straight, 17151692003
Unit Price (€ / pc.)
16.7433 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Male connector, 17151692003, Harting
Male connector with press-in termination, straight, 169 contacts, Performance level: 2.
Technical specifications
Design | AB25 | |
Contact type | Stift | |
Pin number | 169-polig | |
Grid | 2 mm | |
Connection | Einpressanschluss | |
Rated current | 1 A | |
Orientation | gerade | |
contact surface | vernickelt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |