17151692201 | Harting

Male connector, 169 pole, pitch 2 mm, straight, 17151692201

Order No.: 44F9051
EAN: 4099891037123
MPN:
17151692201
17 15 169 2201
Series: har-bus HM
Harting
17151692201 Harting Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4256 €

Male connector, 17151692201, HARTING

Male connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 169, straight, copper alloy, Au over Pd/Ni over Ni, plug-in side, nickel-plated, connection side, requirement level: 2.

The technical characteristics of 17151692201 from Harting at glance

  • Description har-bus HM Mel. Type AB, AFS 2, Tube
  • Flammability class of the insulating material (based on UL 94) V0
  • Rated current 1 A
  • Connection type PCB to PCB
  • Number of rows of plug contacts 7
  • Number of plug contacts 169
  • Execution of the electrical connection Print connection
  • max. Operating temperature 125 °C
  • Suitable for PCB thickness 1.4 mm
  • Angle printed circuit board/contact 0°/180° (horizontal)
  • min. Operating temperature -55 °C
  • Contact design masculine (male)
  • Contact coating material Plug-in side - palladium - nickel - connection side
  • Packing type Tube
  • Insulator material Thermoplast
  • Grid dimension of the contact 2 mm
  • Grid dimension of the connections 2 mm
  • Product type description har-bus HM Mel. Type AB, AFS 2, Tube
Technical specifications
Connection press-in connection
Design AB25
Contact type pin
contact surface gold-plated
Rated current 1 A
Orientation straight
Pin number 169 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes