17211101102 | Harting
Female connector, 110 pole, pitch 2 mm, angled, 17211101102
Unit Price (€ / pc.)
10.4244 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Female connector, 17211101102, HARTING
Female connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 110, angled, copper alloy, Au over Ni, plug-in side, nickel-plated, connection side, requirement level: 1.
The technical characteristics of 17211101102 from Harting at glance
- Description har-bus HM spring l. Type A, w. shield wl.
- Flammability class of the insulating material (based on UL 94) V0
- Rated current 1 A
- Execution of the electrical connection Print connection
- Connection type PCB to PCB
- Number of rows of plug contacts 7
- Number of plug contacts 110
- min. Operating temperature -55 °C
- max. Operating temperature 125 °C
- Suitable for PCB thickness 1.4 mm
- Angle printed circuit board/contact 90° (vertical up)
- Grid dimension of the contact 2 mm
- Grid dimension of the connections 2 mm
- Product type description har-bus HM spring l. Type A, w. shield wl.
- Insulator material Thermoplast
- Contact coating material Plug-in side - nickel - gold - connection side
- Packing type Tube
- Contact design feminine (female)
Technical specifications
Connection | press-in connection | |
Design | A22 | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 110 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |