17211102101 | Harting
Female connector, 110 pole, pitch 2 mm, angled, 17211102101
Unit Price (€ / pc.)
8.9607 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Female connector, 17211102101, HARTING
Female connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 110, angled, copper alloy, Au over Ni, plug-in side, nickel-plated, connection side, requirement level: 2.
The technical characteristics of 17211102101 from Harting at glance
- Contact design feminine (female)
- Contact coating material Plug-in side - nickel - gold - connection side
- Packing type Tube
- Insulator material Thermoplast
- Grid dimension of the contact 2 mm
- Grid dimension of the connections 2 mm
- Product type description har-bus HM Federl. Type A, AFS 2, Tube
- max. Operating temperature 125 °C
- Suitable for PCB thickness 1.4 mm
- Angle printed circuit board/contact 90° (vertical up)
- min. Operating temperature -55 °C
- Connection type PCB to PCB
- Number of rows of plug contacts 7
- Number of plug contacts 110
- Execution of the electrical connection Print connection
- Rated current 1 A
- Flammability class of the insulating material (based on UL 94) V0
- Description har-bus HM Federl. Type A, AFS 2, Tube
Technical specifications
Anschluss | Einpressanschluss | |
Bauform | A22 | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 1 A | |
Orientierung | abgewinkelt | |
Polzahl | 110-polig | |
Rastermaß | 2 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |