17221252101 | Harting
Female connector, 125 pole, pitch 2 mm, angled, 17221252101
Unit Price (€ / pc.)
9.9603 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Female connector, 17221252101, HARTING
Female connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 125, angled, copper alloy, Au over Ni, plug-in side, nickel-plated, connection side, requirement level: 2.
The technical characteristics of 17221252101 from Harting at glance
- Contact design feminine (female)
- Insulator material Thermoplast
- Contact coating material Plug-in side - nickel - gold - connection side
- Packing type Tube
- Product type description har-bus HM Federl. Type B25, AFS 2, Tube
- Grid dimension of the contact 2 mm
- Grid dimension of the connections 2 mm
- min. Operating temperature -55 °C
- Angle printed circuit board/contact 90° (vertical up)
- max. Operating temperature 125 °C
- Suitable for PCB thickness 1.4 mm
- Execution of the electrical connection Print connection
- Connection type PCB to PCB
- Number of rows of plug contacts 7
- Number of plug contacts 125
- Rated current 1 A
- Flammability class of the insulating material (based on UL 94) V0
- Description har-bus HM Federl. Type B25, AFS 2, Tube
Technical specifications
Design | B25 | |
Contact type | Buchse | |
Pin number | 125-polig | |
Grid | 2 mm | |
Connection | Einpressanschluss | |
Rated current | 1 A | |
Orientation | abgewinkelt | |
contact surface | vergoldet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |