17230552101 | Harting
Female connector, 55 pole, pitch 2 mm, angled, 17230552101
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Female connector, 17230552101, HARTING
Female connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, angled, copper alloy, Au over Ni, plug-in side, nickel-plated, connection side, requirement level: 2.
The technical characteristics of 17230552101 from Harting at glance
- Description har-bus HM Federl. Type C, AFS 2, Tube
- Flammability class of the insulating material (based on UL 94) V0
- Rated current 1 A
- Execution of the electrical connection Print connection
- Connection type PCB to PCB
- Number of rows of plug contacts 7
- min. Operating temperature -55 °C
- Angle printed circuit board/contact 90° (vertical up)
- max. Operating temperature 125 °C
- Suitable for PCB thickness 1.4 mm
- Product type description har-bus HM Federl. Type C, AFS 2, Tube
- Grid dimension of the contact 2 mm
- Grid dimension of the connections 2 mm
- Insulator material Thermoplast
- Contact coating material Plug-in side - nickel - gold - connection side
- Packing type Tube
- Contact design feminine (female)
Technical specifications
Anschluss | Einpressanschluss | |
Bauform | C11 | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 1 A | |
Orientierung | abgewinkelt | |
Polzahl | 55-polig | |
Rastermaß | 2 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |