11300009962 | Harting
Corrugated pipe fitting, M32, plastic, black, (L) 48.1 mm, 11300009962
Order No.: 44F8851
EAN: 4099891200121
MPN:
11300009962
11 30 000 9962
Unit Price (€ / pc.)
24.4426 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Thread adapter, 11300009962, HARTING
Thread adapter, M32, Material (cable glands): Thermoplastic.
Technical specifications
Colour | schwarz | |
Thread size | M32 | |
Length | 48.1 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |