019300240448 | Harting

Grommet housing, size 24B, die-cast aluminum, 1xM40, straight, longitudinal bow locking, IP65/IP66/IP67, 019300240448

Order No.: 45F0719
EAN: 5713140126756
MPN:
019300240448
Han 24B-gg-R-M40
Series: Han B
Harting
019300240448 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
27.6913 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.6913 €

Hood, 19300240448, Harting

The 19300240448 is a top entry, high construction single locking lever hood for use as a connector according to IEC 61984.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 1xM40, straight
Degree of protection (IP) IP65/IP66/IP67
Type of locking longitudinal bow locking
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes