019300240527 | Harting

Grommet housing, size 24B, die-cast aluminum, 1xM32, angled, cross bow locking, IP65/IP66/IP67, 019300240527

Order No.: 45F0721
EAN: 5713140126893
MPN:
019300240527
Han 24B-HSE-M32
Series: Han B
Harting
019300240527 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
19.3375 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3375 €

Hood, 19300240527, Harting

The 19300240527 is a side entry, high construction double locking lever hood for use as a connector according to IEC 61984.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 1xM32, angled
Degree of protection (IP) IP65/IP66/IP67
Type of locking cross bow locking
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes