019300240547 | Harting
Grommet housing, size 24B, die-cast aluminum, 1xM32, angled, longitudinal bow locking, IP65/IP66/IP67, 019300240547
Unit Price (€ / pc.)
22.7885 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Hood, 19300240547, Harting
The 19300240547 is a side entry, high construction single locking lever hood for use as a connector according to IEC 61984.
Technical specifications
Version | grommet housing | |
Shell size | 24B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 1xM32, angled | |
Degree of protection (IP) | IP65/IP66/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |