019300240737 | Harting

Coupler housing, size 24B, die-cast aluminum, 1xM32, straight, cross bow locking, IP65, 019300240737

Order No.: 45F0723
EAN: 5713140127043
MPN:
019300240737
Han 24B-kg-QB-M32
Series: Han B
Harting
019300240737 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
25.3708 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.3708 €

Coupling housing, 19300240737, Harting

The 19300240737 is a top entry, high construction cable to cable housing with double locking lever for use as a connector according to IEC 61984.

Technical specifications
Version coupler housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 1xM32, straight
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol