09000005224 | Harting
Locking bracket, size 10A, PC/stainless steel, longitudinal bow locking, 09000005224
Unit Price (€ / pc.)
7.7350 € *
Available: 7 pcs.
Leadtime: 9 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
7.1162 €
50 pcs.
6.4855 €
100 pcs.
5.8310 €
*incl. VAT plus shipping costs
**Subject to prior sale
Locking lever, 09000005224, HARTING
Locking lever with single locking lever, size: 10 A.
Technical specifications
Version | Verriegelungsbügel | |
Shell size | 10A | |
Shell Material | PC/Edelstahl | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |