09000005230 | Harting
Locking bracket, size 24B, PC/stainless steel, longitudinal bow locking, 09000005230
Unit Price (€ / pc.)
12.5069 € *
Available: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
12.51 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5069 €
10 pcs.
11.0075 €
50 pcs.
10.2459 €
150 pcs.
9.8056 €
500 pcs.
9.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Locking lever, 09000005230, HARTING
Locking lever with single locking lever, size: 24 B.
Technical specifications
Version | Verriegelungsbügel | |
Shell size | 24B | |
Shell Material | PC/Edelstahl | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |