09000005241 | Harting
Locking bracket, size 3A, PC/stainless steel, longitudinal bow locking, 09000005241
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Locking lever, 09000005241, HARTING
Locking lever with single locking lever, size: 3 A.
Technical specifications
Version | Verriegelungsbügel | |
Shell size | 3A | |
Shell Material | PC/Edelstahl | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |