09000005401 | Harting
Locking bracket, size 6B, PC/stainless steel, longitudinal bow locking, 09000005401
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Locking lever, 09000005401, HARTING
Locking lever with single locking lever, size: 06 B.
Technical specifications
Version | locking bracket | |
Shell size | 6B | |
Shell Material | PC/stainless steel | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |