09000005410 | Harting
Locking bracket, size 3A, plastic, longitudinal bow locking, 09000005410
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2245 €
50 pcs.
3.8437 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Locking lever, 09000005410, Harting
Single locking lever, thermoplastic, black, size: 3 A.
Technical specifications
Version | Verriegelungsbügel | |
Shell size | 3A | |
Shell Material | Kunststoff | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |