09100000300 | Harting
Surface mount housing, size 1A, PA, screw locking, IP65, 09100000300
Unit Price (€ / pc.)
3.4391 € *
Available: 2 pcs.
Leadtime: 8 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.1654 €
50 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead mounted housing, 09100000300, Harting
Bulkhead mounted housing for use as a connector according to IEC 61984. Straight, Size: 1 A, Material (hood/housing): Polyamide (PA), RAL 9005 (jet black), Material (seal): TPE.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 1A | |
Shell Material | PA | |
Degree of protection (IP) | IP65 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |