09110009936 | Harting
Holding frame, size 24B, die-cast aluminum, screw locking, 09110009936
Unit Price (€ / pc.)
48.671 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Frame, 09110009936, HARTING
Frame for up to 8 modules, size: 24 B.
Technical specifications
Version | Halterahmen | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |