09110009945 | Harting
Holding frame, size 16 HPR, stainless steel, 09110009945
Order No.: 42F8873
EAN: 5713140194311
MPN:
09110009945
Halterung Han 16HPR enlarged-Mod-A-F
Series: Han HPR
Unit Price (€ / pc.)
53.4905 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Frame, 09110009945, Harting
The 09110009945 is a stainless steel frame for up to 6 single modules, a- f with a size of 16 HPR.
Technical specifications
Version | Halterahmen | |
Shell size | 16 HPR | |
Shell Material | Edelstahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |