09110009951 | Harting
Holding frame, size 6B, die-cast aluminum, screw locking, 09110009951
Unit Price (€ / pc.)
49.6111 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Frame, 09110009951, HARTING
Frame for male and female inserts, size: 6 B.
Technical specifications
Version | holding frame | |
Shell size | 6B | |
Shell Material | die-cast aluminum | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |