09110169933 | Harting
Holding frame, size 16 HPR, zinc die-cast/stainless steel, 09110169933
Order No.: 42F8880
EAN: 5713140194335
MPN:
09110169933
Han 16HPR Enlarged PE Modular Frame A-F
Series: Han HPR
Unit Price (€ / pc.)
61.8681 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Frame, 09110169933, Harting
The 09110169933 is a stainless steel frame for up to 6 single modules, a- f with a size of 16 HPR.
Technical specifications
Version | Halterahmen | |
Shell size | 16 HPR | |
Shell Material | Zinkdruckguss/Edelstahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |