09110249933 | Harting
Holding frame, size 24 HPR, stainless steel/zinc die-cast, 09110249933
Order No.: 42F9064
EAN: 5713140194359
MPN:
09110249933
Han 24HPR Enlarged PE Modular Frame A-H
Series: Han HPR
Unit Price (€ / pc.)
64.6884 € *
Standard delivery time from the manufacturer is: 6 Weeks
Holding frame, 09110249933, Harting
Holding frame for up to 8 single modules, with the size 24 HPR enlarged.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | holding frame | |
| Shell size | 24 HPR | |
| Shell Material | stainless steel/zinc die-cast |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |