09110349976 | Harting
Holding frame, size 34 HPR, metal, 09110349976
Unit Price (€ / pc.)
92.5701 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24,716.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
267 pcs.
92.5701 €
Frame, 09110349976, HARTING
Frame for up to 12 single modules, size: 34 HPR.
Technical specifications
Version | Halterahmen | |
Shell size | 34 HPR | |
Shell Material | Metall |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |