09120080327 | Harting

Surface mount housing, size Han-Compact, PC, longitudinal bow locking, IP65, 09120080327

Order No.: 44F0299
EAN: 4099889747195
MPN:
09120080327
09 12 008 0327
Series: Han Q
09120080327 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3062 €

Bulkhead mounted housing, 09120080327, HARTING

Bulkhead mounted housing with single locking lever, material: polycarbonate.

Technical specifications
Version Anbaugehäuse
Shell size Han-Compact
Shell Material PC
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate