09120085408 | Harting
Cover cap, size Han-Compact, thermoplastic, longitudinal bow locking, IP65, 09120085408
Unit Price (€ / pc.)
9.0321 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Protection cover, 09120085408, HARTING
Protection cover for bulkhead mounted housings with single locking lever, thermoplastic.
Technical specifications
Version | Abdeckkappe | |
Shell size | Han-Compact | |
Shell Material | Thermoplast | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |